Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASQ21GSB7153KTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASQ21GSB7153KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASQ21GSB7153KTNA01 |
Description | CAP CER 0.015UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASQ21GSB7153KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASQ21GSB7153KTNA01 | Taiyo Yuden | 0 | 587-MBASQ21GSB7153KTNA01TR-ND | 1,14096 Kč | Parametric Equivalent |
| MCASQ21GSB7153KTNA01 | Taiyo Yuden | 3 000 | 587-MCASQ21GSB7153KTNA01CT-ND | 5,25000 Kč | Parametric Equivalent |
| MCASQ21GSB7153KTNA1J | Taiyo Yuden | 0 | 587-MCASQ21GSB7153KTNA1JTR-ND | 1,14096 Kč | Parametric Equivalent |
| MMASQ21GSB7153KTNA01 | Taiyo Yuden | 0 | 587-MMASQ21GSB7153KTNA01TR-ND | 1,14096 Kč | Parametric Equivalent |
| MSASQ21GSB7153KTNA01 | Taiyo Yuden | 0 | 587-MSASQ21GSB7153KTNA01TR-ND | 0,91957 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91957 Kč | 2 758,71 Kč |
| Unit Price without VAT: | 0,91957 Kč |
|---|---|
| Unit Price with VAT: | 1,11268 Kč |



-1,45mm.jpg)






