Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B153K251CT | |
|---|---|
DigiKey Part Number | 1292-0805B153K251CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B153K251CT |
Description | CAP CER 0.015UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B153K251CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2500153KDT | Knowles Syfer | 0 | 0805J2500153KDT-ND | 8,12336 Kč | Parametric Equivalent |
| 0805J2500153KXT | Knowles Syfer | 0 | 0805J2500153KXT-ND | 5,13422 Kč | Parametric Equivalent |
| 0805Y2500153KDT | Knowles Syfer | 0 | 0805Y2500153KDT-ND | 8,97329 Kč | Parametric Equivalent |
| 0805Y2500153KST | Knowles Syfer | 0 | 1608-0805Y2500153KSTTR-ND | 5,61864 Kč | Parametric Equivalent |
| 0805Y2500153KSTM01 | Knowles Syfer | 0 | 1608-0805Y2500153KSTM01TR-ND | 5,70684 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,29754 Kč | 892,62 Kč |
| Unit Price without VAT: | 0,29754 Kč |
|---|---|
| Unit Price with VAT: | 0,36002 Kč |







-1,45mm.jpg)


