
FBMJ3216HS480NT | |
|---|---|
DigiKey Part Number | 587-1771-2-ND - Tape & Reel (TR) 587-1771-1-ND - Cut Tape (CT) 587-1771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ3216HS480NT |
Description | FERRITE BEAD 48 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ3216HS480NT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 48 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,40000 Kč | 24,00 Kč |
| 25 | 2,08800 Kč | 52,20 Kč |
| 50 | 1,87340 Kč | 93,67 Kč |
| 100 | 1,67350 Kč | 167,35 Kč |
| 250 | 1,43560 Kč | 358,90 Kč |
| 500 | 1,27100 Kč | 635,50 Kč |
| 1 000 | 1,11902 Kč | 1 119,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,97778 Kč | 1 955,56 Kč |
| 4 000 | 0,84642 Kč | 3 385,68 Kč |
| 6 000 | 0,78938 Kč | 4 736,28 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |











