
SDT5H100P5-7 | |
|---|---|
DigiKey Part Number | SDT5H100P5-7DITR-ND - Tape & Reel (TR) SDT5H100P5-7DICT-ND - Cut Tape (CT) SDT5H100P5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT5H100P5-7 |
Description | DIODE SCHOTTKY 100V 5A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | SDT5H100P5-7 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PowerDI™ 5 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 100 | 7,56350 Kč | 756,35 Kč |
| 500 | 5,78494 Kč | 2 892,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,91913 Kč | 7 378,69 Kč |
| 3 000 | 4,48272 Kč | 13 448,16 Kč |
| 4 500 | 4,26021 Kč | 19 170,94 Kč |
| 7 500 | 4,01017 Kč | 30 076,27 Kč |
| 10 500 | 3,86211 Kč | 40 552,15 Kč |
| 15 000 | 3,71819 Kč | 55 772,85 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |





