
FBMJ2125HS250NTV | |
|---|---|
DigiKey Part Number | 587-FBMJ2125HS250NTVTR-ND - Tape & Reel (TR) 587-FBMJ2125HS250NTVCT-ND - Cut Tape (CT) 587-FBMJ2125HS250NTVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ2125HS250NTV |
Description | FERRITE BEAD 25 OHM 0805 4LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ2125HS250NTV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 25 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,07300 Kč | 30,73 Kč |
| 25 | 2,66920 Kč | 66,73 Kč |
| 50 | 2,39120 Kč | 119,56 Kč |
| 100 | 2,13450 Kč | 213,45 Kč |
| 250 | 1,82716 Kč | 456,79 Kč |
| 500 | 1,61496 Kč | 807,48 Kč |
| 1 000 | 1,41793 Kč | 1 417,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,06434 Kč | 4 257,36 Kč |
| 8 000 | 1,05250 Kč | 8 420,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |











