296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0L1305SRHBR

DigiKey Part Number
296-MSPM0L1305SRHBRTR-ND - Tape & Reel (TR)
296-MSPM0L1305SRHBRCT-ND - Cut Tape (CT)
296-MSPM0L1305SRHBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0L1305SRHBR
Description
IC MCU 32BIT 32KB FLASH 32VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MSPM0L1305SRHBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 10x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 867
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,79000 Kč31,79 Kč
1023,28100 Kč232,81 Kč
2521,12560 Kč528,14 Kč
10018,75980 Kč1 875,98 Kč
25017,63232 Kč4 408,08 Kč
50016,95198 Kč8 475,99 Kč
1 00016,39248 Kč16 392,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,70091 Kč47 102,73 Kč
6 00015,36261 Kč92 175,66 Kč
9 00015,19316 Kč136 738,44 Kč
Manufacturers Standard Package
Unit Price without VAT:31,79000 Kč
Unit Price with VAT:38,46590 Kč