
APBA3010SURKCGKC-GX | |
|---|---|
DigiKey Part Number | 754-1587-2-ND - Tape & Reel (TR) 754-1587-1-ND - Cut Tape (CT) 754-1587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBA3010SURKCGKC-GX |
Description | LED GREEN/RED CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APBA3010SURKCGKC-GX Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 574nm Green, 645nm Red |
Lens Color Colorless | Package / Case 3-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.00mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.00mm |
Lens Size 2.00mm x 1.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 6,31900 Kč | 63,19 Kč |
| 100 | 4,51730 Kč | 451,73 Kč |
| 500 | 3,70144 Kč | 1 850,72 Kč |
| 1 000 | 3,43219 Kč | 3 432,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,20341 Kč | 6 406,82 Kč |
| 4 000 | 3,00888 Kč | 12 035,52 Kč |
| 6 000 | 2,90907 Kč | 17 454,42 Kč |
| 10 000 | 2,79626 Kč | 27 962,60 Kč |
| 14 000 | 2,72914 Kč | 38 207,96 Kč |
| 20 000 | 2,66365 Kč | 53 273,00 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |











