Saw Filter SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6KA1G575L4AJ-Z

DigiKey Part Number
587-2855-2-ND - Tape & Reel (TR)
587-2855-1-ND - Cut Tape (CT)
587-2855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F6KA1G575L4AJ-Z
Description
FILTER SAW 1.575GHZ 5-SMD
Customer Reference
Detailed Description
1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 0.9dB 2MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
F6KA1G575L4AJ-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Frequency - Center
1.575GHz
Bandwidth
2MHz
Insertion Loss
0.9dB
Ratings
-
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.055" L x 0.039" W (1.40mm x 1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,19000 Kč10,19 Kč
108,23900 Kč82,39 Kč
257,59000 Kč189,75 Kč
507,13640 Kč356,82 Kč
1006,71200 Kč671,20 Kč
2506,18936 Kč1 547,34 Kč
5005,82152 Kč2 910,76 Kč
1 0005,47614 Kč5 476,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,97014 Kč14 910,42 Kč
6 0004,67525 Kč28 051,50 Kč
9 0004,51088 Kč40 597,92 Kč
15 0004,31193 Kč64 678,95 Kč
21 0004,18562 Kč87 898,02 Kč
30 0004,05570 Kč121 671,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,19000 Kč
Unit Price with VAT:12,32990 Kč