FAR-F6KA-1G5754-L4AJ-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 928
Unit Price: 10,19000 Kč
Datasheet

Parametric Equivalent


Qualcomm (RF front-end (RFFE) filters)
In Stock: 18 586
Unit Price: 21,22000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAR-F6KA-1G5754-L4AJ-Z

DigiKey Part Number
587-FAR-F6KA-1G5754-L4AJ-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAR-F6KA-1G5754-L4AJ-Z
Description
FILTER SAW 1.575GHZ 5-SMD
Customer Reference
Detailed Description
1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 0.9dB 2MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Frequency - Center
1.575GHz
Bandwidth
2MHz
Insertion Loss
0.9dB
Ratings
-
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.055" L x 0.039" W (1.40mm x 1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,97014 Kč14 910,42 Kč
Manufacturers Standard Package
Unit Price without VAT:4,97014 Kč
Unit Price with VAT:6,01387 Kč