
F6KA1G575L4AJ-Z | |
|---|---|
DigiKey Part Number | 587-2855-2-ND - Tape & Reel (TR) 587-2855-1-ND - Cut Tape (CT) 587-2855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F6KA1G575L4AJ-Z |
Description | FILTER SAW 1.575GHZ 5-SMD |
Customer Reference | |
Detailed Description | 1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 0.9dB 2MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | F6KA1G575L4AJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | 1.575GHz | |
Bandwidth | 2MHz | |
Insertion Loss | 0.9dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.055" L x 0.039" W (1.40mm x 1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 25 | 8,04640 Kč | 201,16 Kč |
| 50 | 7,56340 Kč | 378,17 Kč |
| 100 | 7,11200 Kč | 711,20 Kč |
| 250 | 6,55892 Kč | 1 639,73 Kč |
| 500 | 6,16922 Kč | 3 084,61 Kč |
| 1 000 | 5,80301 Kč | 5 803,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,26686 Kč | 15 800,58 Kč |
| 6 000 | 4,95434 Kč | 29 726,04 Kč |
| 9 000 | 4,78015 Kč | 43 021,35 Kč |
| 15 000 | 4,56930 Kč | 68 539,50 Kč |
| 21 000 | 4,43547 Kč | 93 144,87 Kč |
| 30 000 | 4,29780 Kč | 128 934,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |











