
AFII-SW-0062-T | |
|---|---|
DigiKey Part Number | 535-AFII-SW-0062-TTR-ND - Tape & Reel (TR) 535-AFII-SW-0062-TCT-ND - Cut Tape (CT) 535-AFII-SW-0062-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-SW-0062-T |
Description | FILTER SAW 1.575GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 0.9dB 2.4MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.575GHz | |
Bandwidth | 2.4MHz | |
Insertion Loss | 0.9dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 25 | 9,22240 Kč | 230,56 Kč |
| 50 | 8,67640 Kč | 433,82 Kč |
| 100 | 8,15980 Kč | 815,98 Kč |
| 250 | 7,52400 Kč | 1 881,00 Kč |
| 500 | 7,07758 Kč | 3 538,79 Kč |
| 1 000 | 6,65763 Kč | 6 657,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,77613 Kč | 28 880,65 Kč |
| 10 000 | 5,43330 Kč | 54 333,00 Kč |
| 15 000 | 5,24215 Kč | 78 632,25 Kč |
| 25 000 | 5,01072 Kč | 125 268,00 Kč |
| 35 000 | 4,86377 Kč | 170 231,95 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





