
SFLSR-1BJ-46A1C-1575.42M | |
|---|---|
DigiKey Part Number | 2388-SFLSR-1BJ-46A1C-1575.42M-ND |
Manufacturer | |
Manufacturer Product Number | SFLSR-1BJ-46A1C-1575.42M |
Description | FILTER SAW 1.57542GHZ 5-SMD |
Customer Reference | |
Detailed Description | 1.57542GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.2dB 46MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Suntsu Electronics, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 1.57542GHz | |
Bandwidth | 46MHz | |
Insertion Loss | 1.2dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.021" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 50 | 7,34940 Kč | 367,47 Kč |
| 100 | 6,71940 Kč | 671,94 Kč |
| 500 | 5,66946 Kč | 2 834,73 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


