
EVA-M8Q-0 | |
|---|---|
DigiKey Part Number | 672-EVA-M8Q-0TR-ND - Tape & Reel (TR) 672-EVA-M8Q-0CT-ND - Cut Tape (CT) 672-EVA-M8Q-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVA-M8Q-0 |
Description | RF RCVR GNSS/GPS 1.575GHZ 43LGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EVA-M8 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm |
Datasheet | Datasheet |
EDA/CAD Models | EVA-M8Q-0 Models |
Category | Applications General Purpose |
Manufacturer u-blox | Current - Receiving 22mA |
Series | Data Interface I2C, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 1.575GHz | Mounting Type Surface Mount |
Sensitivity -167dBm | Package / Case 42-TFLGA |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,06000 Kč | 300,06 Kč |
| 10 | 291,07400 Kč | 2 910,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 256,94076 Kč | 128 470,38 Kč |
| Unit Price without VAT: | 300,06000 Kč |
|---|---|
| Unit Price with VAT: | 363,07260 Kč |



