
FH19SC-32S-0.5SH(09) | |
|---|---|
DigiKey Part Number | H125843TR-ND - Tape & Reel (TR) H125843CT-ND - Cut Tape (CT) H125843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH19SC-32S-0.5SH(09) |
Description | CONN FFC BOTTOM 32POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH19SC-32S-0.5SH(09) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 32 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 19,71310 Kč | 98 565,50 Kč |
| 10 000 | 18,77321 Kč | 187 732,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,99000 Kč | 35,99 Kč |
| 10 | 30,64700 Kč | 306,47 Kč |
| 25 | 28,72880 Kč | 718,22 Kč |
| 50 | 27,35580 Kč | 1 367,79 Kč |
| 100 | 26,04910 Kč | 2 604,91 Kč |
| 250 | 24,41624 Kč | 6 104,06 Kč |
| 500 | 23,25070 Kč | 11 625,35 Kč |
| 1 000 | 22,14091 Kč | 22 140,91 Kč |
| 2 500 | 21,96490 Kč | 54 912,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,12000 Kč | 39,12 Kč |
| 10 | 34,08000 Kč | 340,80 Kč |
| 25 | 32,62400 Kč | 815,60 Kč |
| 50 | 31,89980 Kč | 1 594,99 Kč |
| 100 | 30,44960 Kč | 3 044,96 Kč |
| 250 | 27,54964 Kč | 6 887,41 Kč |
| 500 | 25,37458 Kč | 12 687,29 Kč |
| 1 000 | 21,74955 Kč | 21 749,55 Kč |
| 2 500 | 20,29958 Kč | 50 748,95 Kč |
| Unit Price without VAT: | 35,99000 Kč |
|---|---|
| Unit Price with VAT: | 43,54790 Kč |








