
FH34SRJ-32S-0.5SH(50) | |
|---|---|
DigiKey Part Number | 26-FH34SRJ-32S-0.5SH(50)TR-ND - Tape & Reel (TR) 26-FH34SRJ-32S-0.5SH(50)CT-ND - Cut Tape (CT) 26-FH34SRJ-32S-0.5SH(50)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH34SRJ-32S-0.5SH(50) |
Description | CONN FFC FPC 32POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-32S-0.5SH(50) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 32 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.039" (1.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,07400 Kč | 200,74 Kč |
| 25 | 18,50360 Kč | 462,59 Kč |
| 50 | 17,39480 Kč | 869,74 Kč |
| 100 | 16,35740 Kč | 1 635,74 Kč |
| 250 | 15,08076 Kč | 3 770,19 Kč |
| 500 | 14,18162 Kč | 7 090,81 Kč |
| 1 000 | 13,33646 Kč | 13 336,46 Kč |
| 2 500 | 12,29660 Kč | 30 741,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,15627 Kč | 75 781,35 Kč |
| 10 000 | 14,43350 Kč | 144 335,00 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |











