
PAT0510S-C-10DB-T10 | |
|---|---|
DigiKey Part Number | PAT05S10TR-ND - Tape & Reel (TR) PAT05S10CT-ND - Cut Tape (CT) PAT05S10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0510S-C-10DB-T10 |
Description | RF ATTENUATOR 10DB 50OHM 0402 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 10 GHz 50 Ohms 32mW 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 10 GHz |
Manufacturer Susumu | Power (Watts) 32mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 0402 (1005 Metric) |
Attenuation Value 10dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 2,12700 Kč | 21,27 Kč |
| 25 | 1,99360 Kč | 49,84 Kč |
| 100 | 1,81440 Kč | 181,44 Kč |
| 250 | 1,71016 Kč | 427,54 Kč |
| 500 | 1,63466 Kč | 817,33 Kč |
| 1 000 | 1,56375 Kč | 1 563,75 Kč |
| 5 000 | 1,41384 Kč | 7 069,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,35513 Kč | 13 551,30 Kč |
| 20 000 | 1,29972 Kč | 25 994,40 Kč |
| 30 000 | 1,26876 Kč | 38 062,80 Kč |
| 50 000 | 1,23124 Kč | 61 562,00 Kč |
| 70 000 | 1,20740 Kč | 84 518,00 Kč |
| 100 000 | 1,18286 Kč | 118 286,00 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |


