
TTETKLJANF-10.000000 | |
|---|---|
DigiKey Part Number | 1664-1207-ND |
Manufacturer | |
Manufacturer Product Number | TTETKLJANF-10.000000 |
Description | XTAL OSC TCXO 10.0000MHZ CMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead Exposed Pad |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.083" (2.10mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 628,58000 Kč | 628,58 Kč |
| 10 | 546,41400 Kč | 5 464,14 Kč |
| 25 | 516,84120 Kč | 12 921,03 Kč |
| 50 | 495,56840 Kč | 24 778,42 Kč |
| 100 | 475,19880 Kč | 47 519,88 Kč |
| 300 | 460,38517 Kč | 138 115,55 Kč |
| Unit Price without VAT: | 628,58000 Kč |
|---|---|
| Unit Price with VAT: | 760,58180 Kč |











