Similar
Similar
Similar

STD12N60DM2AG | |
|---|---|
DigiKey Part Number | 497-18151-2-ND - Tape & Reel (TR) 497-18151-1-ND - Cut Tape (CT) 497-18151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD12N60DM2AG |
Description | AUTOMOTIVE-GRADE N-CHANNEL 600 V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 10A (Tc) 110W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | STD12N60DM2AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 14.5 nC @ 10 V |
Mfr | Vgs (Max) ±25V |
Series | Input Capacitance (Ciss) (Max) @ Vds 614 pF @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 110W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 0V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 430mOhm @ 5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NC390CP ROG | Taiwan Semiconductor Corporation | 4 840 | 1801-TSM60NC390CPROGCT-ND | 71,18000 Kč | Similar |
| TSM60NC620CP ROG | Taiwan Semiconductor Corporation | 4 950 | 1801-TSM60NC620CPROGCT-ND | 53,75000 Kč | Similar |
| TSM60NE285CP ROG | Taiwan Semiconductor Corporation | 4 975 | 1801-TSM60NE285CPROGCT-ND | 83,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 45,44000 Kč | 454,40 Kč |
| 100 | 31,46340 Kč | 3 146,34 Kč |
| 500 | 25,49326 Kč | 12 746,63 Kč |
| 1 000 | 24,76336 Kč | 24 763,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,50019 Kč | 53 750,47 Kč |
| 5 000 | 20,23157 Kč | 101 157,85 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |











