


SBSPP1000220MCT | |
|---|---|
DigiKey Part Number | 1608-SBSPP1000220MCTTR-ND - Tape & Reel (TR) 1608-SBSPP1000220MCT-ND - Cut Tape (CT) 1608-SBSPP1000220MCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSPP1000220MCT |
Description | FILTER LC(PI) 22PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 22pF 1 A 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 1 A |
Manufacturer Knowles Syfer | Values C = 22pF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Voltage - Rated 100V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case 1206 (3216 Metric), 3 PC Pad |
Technology LC (Pi) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Channels 1 | Height 0.071" (1.80mm) |
Attenuation Value 2dB @ 100MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,19000 Kč | 58,19 Kč |
| 10 | 47,40500 Kč | 474,05 Kč |
| 25 | 43,72160 Kč | 1 093,04 Kč |
| 50 | 41,12280 Kč | 2 056,14 Kč |
| 100 | 38,68280 Kč | 3 868,28 Kč |
| 250 | 35,67876 Kč | 8 919,69 Kč |
| 500 | 33,56192 Kč | 16 780,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 30,36839 Kč | 45 552,58 Kč |
| 3 000 | 28,56383 Kč | 85 691,49 Kč |
| 4 500 | 27,55734 Kč | 124 008,03 Kč |
| 7 500 | 26,33841 Kč | 197 538,08 Kč |
| Unit Price without VAT: | 58,19000 Kč |
|---|---|
| Unit Price with VAT: | 70,40990 Kč |











