
CDCV304TPWREP | |
|---|---|
DigiKey Part Number | 296-36577-2-ND - Tape & Reel (TR) 296-36577-1-ND - Cut Tape (CT) 296-36577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCV304TPWREP |
Description | IC CLK BUFFER 1:4 200MHZ 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCV304TPWREP Models |
Category | Output LVTTL |
Manufacturer Texas Instruments | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5PB1104PGGI | Renesas Electronics Corporation | 3 | 800-2891-5-ND | 55,85000 Kč | Similar |
| NB3N2304NZDTR2G | onsemi | 24 513 | NB3N2304NZDTR2GOSCT-ND | 32,54691 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,54000 Kč | 238,54 Kč |
| 10 | 186,71400 Kč | 1 867,14 Kč |
| 25 | 173,74600 Kč | 4 343,65 Kč |
| 100 | 159,49030 Kč | 15 949,03 Kč |
| 250 | 156,23352 Kč | 39 058,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 142,45211 Kč | 284 904,22 Kč |
| Unit Price without VAT: | 238,54000 Kč |
|---|---|
| Unit Price with VAT: | 288,63340 Kč |











