
M83513/25-D02NP | |
|---|---|
DigiKey Part Number | 1003-M83513/25-D02NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/25-D02NP |
Description | CONN MICRO-D RCPT 25POS PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/25-D02NP Models |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Positions | Wire Gauge 24 AWG |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 612,82000 Kč | 4 612,82 Kč |
| 10 | 3 921,41800 Kč | 39 214,18 Kč |
| 25 | 3 676,23240 Kč | 91 905,81 Kč |
| 50 | 3 501,05860 Kč | 175 052,93 Kč |
| Unit Price without VAT: | 4 612,82000 Kč |
|---|---|
| Unit Price with VAT: | 5 581,51220 Kč |










