
ADA4522-2WARMZ | |
|---|---|
DigiKey Part Number | 505-ADA4522-2WARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4522-2WARMZ |
Description | 55V Low Noise Zero Drift OpAmp 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 µV |
Mfr | Current - Supply 830µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 14 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 55 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Grade Automotive |
Slew Rate 1.7V/µs | Qualification AEC-Q100 |
Gain Bandwidth Product 2.7 MHz | Mounting Type Surface Mount |
-3db Bandwidth 6.5 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 50 pA | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,29000 Kč | 119,29 Kč |
| 10 | 91,20100 Kč | 912,01 Kč |
| 50 | 79,95580 Kč | 3 997,79 Kč |
| 100 | 76,47290 Kč | 7 647,29 Kč |
| 250 | 72,79404 Kč | 18 198,51 Kč |
| 500 | 70,57752 Kč | 35 288,76 Kč |
| 1 000 | 68,75349 Kč | 68 753,49 Kč |
| 2 500 | 66,82753 Kč | 167 068,82 Kč |
| Unit Price without VAT: | 119,29000 Kč |
|---|---|
| Unit Price with VAT: | 144,34090 Kč |









