
TXF 353229NF-121 | |
|---|---|
DigiKey Part Number | 4816-TXF353229NF-121TR-ND - Tape & Reel (TR) 4816-TXF353229NF-121CT-ND - Cut Tape (CT) 4816-TXF353229NF-121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXF 353229NF-121 |
Description | 120UH LAN PULSE TRANSFORMER 1CT: |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 8,27320 Kč | 206,83 Kč |
| 50 | 8,00440 Kč | 400,22 Kč |
| 100 | 7,73990 Kč | 773,99 Kč |
| 250 | 7,40220 Kč | 1 850,55 Kč |
| 500 | 7,15486 Kč | 3 577,43 Kč |
| 1 000 | 6,91527 Kč | 6 915,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,68283 Kč | 13 365,66 Kč |
| 4 000 | 6,45757 Kč | 25 830,28 Kč |
| 6 000 | 6,32901 Kč | 37 974,06 Kč |
| 10 000 | 6,17041 Kč | 61 704,10 Kč |
| 14 000 | 6,06796 Kč | 84 951,44 Kč |
| 20 000 | 5,96110 Kč | 119 222,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |





