
WCM 2012F2SF-801-N | |
|---|---|
DigiKey Part Number | 4816-WCM2012F2SF-801-NTR-ND - Tape & Reel (TR) 4816-WCM2012F2SF-801-NCT-ND - Cut Tape (CT) 4816-WCM2012F2SF-801-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 2012F2SF-801-N |
Description | CMC 300MA 2LN 800 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 300mA DCR 880mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 880mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 25 | 3,49400 Kč | 87,35 Kč |
| 50 | 3,26720 Kč | 163,36 Kč |
| 100 | 3,05940 Kč | 305,94 Kč |
| 250 | 2,80448 Kč | 701,12 Kč |
| 500 | 2,62726 Kč | 1 313,63 Kč |
| 1 000 | 2,46244 Kč | 2 462,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,30884 Kč | 4 617,68 Kč |
| 4 000 | 2,16563 Kč | 8 662,52 Kč |
| 6 000 | 2,08640 Kč | 12 518,40 Kč |
| 10 000 | 1,99105 Kč | 19 910,50 Kč |
| 14 000 | 1,93087 Kč | 27 032,18 Kč |
| 20 000 | 1,86923 Kč | 37 384,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




