180µH LAN Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXF 353229NF-181

DigiKey Part Number
4816-TXF353229NF-181TR-ND - Tape & Reel (TR)
4816-TXF353229NF-181CT-ND - Cut Tape (CT)
4816-TXF353229NF-181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXF 353229NF-181
Description
180UH LAN PULSE TRANSFORMER 1CT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180µH LAN Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN
Inductance
180µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.114" (2.90mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 084
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,65100 Kč86,51 Kč
258,27320 Kč206,83 Kč
508,00440 Kč400,22 Kč
1007,73990 Kč773,99 Kč
2507,40220 Kč1 850,55 Kč
5007,15486 Kč3 577,43 Kč
1 0006,91527 Kč6 915,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,68283 Kč13 365,66 Kč
4 0006,45757 Kč25 830,28 Kč
6 0006,32901 Kč37 974,06 Kč
10 0006,17041 Kč61 704,10 Kč
14 0006,06796 Kč84 951,44 Kč
20 0005,96110 Kč119 222,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč