
SM353230-181N7Y | |
|---|---|
DigiKey Part Number | 118-SM353230-181N7YTR-ND - Tape & Reel (TR) 118-SM353230-181N7YCT-ND - Cut Tape (CT) 118-SM353230-181N7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM353230-181N7Y |
Description | CHIP LAN XFMR,1 /2.5/5G,3.5X3.2X |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 1/2.5/5G Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1/2.5/5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 25 | 10,15480 Kč | 253,87 Kč |
| 50 | 9,85640 Kč | 492,82 Kč |
| 100 | 9,56460 Kč | 956,46 Kč |
| 250 | 9,19124 Kč | 2 297,81 Kč |
| 500 | 8,91576 Kč | 4 457,88 Kč |
| 1 000 | 8,64677 Kč | 8 646,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,38419 Kč | 16 768,38 Kč |
| 4 000 | 8,12796 Kč | 32 511,84 Kč |
| 6 000 | 7,98106 Kč | 47 886,36 Kč |
| 10 000 | 7,79912 Kč | 77 991,20 Kč |
| 14 000 | 7,68110 Kč | 107 535,40 Kč |
| 20 000 | 7,55765 Kč | 151 153,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |







