H48-6-35-10-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-AH486-35-10-7.0-0

DigiKey Part Number
1168-TG-AH486-35-10-7.0-0-ND
Manufacturer
Manufacturer Product Number
TG-AH486-35-10-7.0-0
Description
THERM PAD 35X10MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 35.00mm x 10.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Last Time Buy
Usage
-
Type
Conductive Pad, Sheet
Shape
Rectangular
Outline
35.00mm x 10.00mm
Thickness
0.276" (7.00mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
3.2W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 214
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2025
All prices are in CZK
Box
QuantityUnit PriceExt Price
140,63000 Kč40,63 Kč
1035,97400 Kč359,74 Kč
2534,26960 Kč856,74 Kč
5033,03160 Kč1 651,58 Kč
10031,84020 Kč3 184,02 Kč
25030,32716 Kč7 581,79 Kč
50029,23046 Kč14 615,23 Kč
1 00028,17206 Kč28 172,06 Kč
5 00025,85576 Kč129 278,80 Kč
Manufacturers Standard Package
Unit Price without VAT:40,63000 Kč
Unit Price with VAT:49,16230 Kč