Thermal Pad Copper 300.00mm x 12.70mm Rectangular Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

57GF3127097C000100

DigiKey Part Number
903-57GF3127097C000100-ND
Manufacturer
Manufacturer Product Number
57GF3127097C000100
Description
THERM PAD 300MMX12.7MM W/ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Copper 300.00mm x 12.70mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.382" (9.70mm)
Manufacturer
Laird Technologies EMI
Material
Copper - Graphite, Foam
Series
Adhesive
Adhesive - One Side
Packaging
Bulk
Color
Copper
Part Status
Active
Thermal Resistivity
0.10°C/W
Usage
Thermal Gasket
Thermal Conductivity
10.5W/m-K
Type
Graphite-Pad, Sheet
Shelf Life
12 Months
Shape
Rectangular
Shelf Life Start
Date of Shipment
Outline
300.00mm x 12.70mm
Storage/Refrigeration Temperature
73°F (23°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1248,62000 Kč248,62 Kč
10194,73500 Kč1 947,35 Kč
25181,29680 Kč4 532,42 Kč
100166,52250 Kč16 652,25 Kč
300158,28013 Kč47 484,04 Kč
500155,23192 Kč77 615,96 Kč
1 000151,73764 Kč151 737,64 Kč
Manufacturers Standard Package
Unit Price without VAT:248,62000 Kč
Unit Price with VAT:300,83020 Kč