
TG-AH486-25-25-9.0-0 | |
|---|---|
DigiKey Part Number | 1168-TG-AH486-25-25-9.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-25-25-9.0-0 |
Description | THERM PAD 25MMX25MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 25.00mm x 25.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.354" (9.00mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,26000 Kč | 53,26 Kč |
| 10 | 47,19400 Kč | 471,94 Kč |
| 25 | 44,96280 Kč | 1 124,07 Kč |
| 50 | 43,33780 Kč | 2 166,89 Kč |
| 100 | 41,77160 Kč | 4 177,16 Kč |
| 250 | 39,78620 Kč | 9 946,55 Kč |
| 500 | 38,34636 Kč | 19 173,18 Kč |
| 1 000 | 36,95727 Kč | 36 957,27 Kč |
| 5 000 | 33,91707 Kč | 169 585,35 Kč |
| Unit Price without VAT: | 53,26000 Kč |
|---|---|
| Unit Price with VAT: | 64,44460 Kč |











