


TG-A9000-310-310-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-310-310-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-310-310-1.0 |
Description | THERM PAD 310MMX310MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 310.00mm x 310.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 310.00mm x 310.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 024,97000 Kč | 3 024,97 Kč |
| 10 | 2 676,36300 Kč | 26 763,63 Kč |
| 25 | 2 548,80440 Kč | 63 720,11 Kč |
| 50 | 2 456,23680 Kč | 122 811,84 Kč |
| Unit Price without VAT: | 3 024,97000 Kč |
|---|---|
| Unit Price with VAT: | 3 660,21370 Kč |






