
TG-AH486-45-25-6.0-0 | |
|---|---|
DigiKey Part Number | 1168-TG-AH486-45-25-6.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-45-25-6.0-0 |
Description | THERM PAD 45X25MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 45.00mm x 25.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 45.00mm x 25.00mm | |
Thickness | 0.236" (6.00mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 45,60800 Kč | 456,08 Kč |
| 25 | 43,44080 Kč | 1 086,02 Kč |
| 50 | 41,87420 Kč | 2 093,71 Kč |
| 100 | 40,36240 Kč | 4 036,24 Kč |
| 250 | 38,44396 Kč | 9 610,99 Kč |
| 500 | 37,05308 Kč | 18 526,54 Kč |
| 1 000 | 36,38428 Kč | 36 384,28 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |




