
TG-A38KX-190-140-10.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A38KX-190-140-10.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A38KX-190-140-10.0 |
Description | THERM PAD 190MMX140MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 190.00mm x 140.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 190.00mm x 140.00mm | |
Thickness | 0.394" (10.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.8W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 016,44000 Kč | 2 016,44 Kč |
| 10 | 1 784,15800 Kč | 17 841,58 Kč |
| 25 | 1 771,62640 Kč | 44 290,66 Kč |
| Unit Price without VAT: | 2 016,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 439,89240 Kč |







