Thermal Pad Blue 190.00mm x 140.00mm Rectangular Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A38KX-190-140-10.0-2A

DigiKey Part Number
1168-TG-A38KX-190-140-10.0-2A-ND
Manufacturer
Manufacturer Product Number
TG-A38KX-190-140-10.0-2A
Description
THERM PAD 190MMX140MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 190.00mm x 140.00mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Rectangular
Outline
190.00mm x 140.00mm
Thickness
0.394" (10.00mm)
Material
Silicone
Adhesive
Adhesive - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
3.8W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 331,62000 Kč2 331,62 Kč
102 063,01200 Kč20 630,12 Kč
251 964,74920 Kč49 118,73 Kč
501 893,43580 Kč94 671,79 Kč
1001 824,61070 Kč182 461,07 Kč
Manufacturers Standard Package
Unit Price without VAT:2 331,62000 Kč
Unit Price with VAT:2 821,26020 Kč