Thermal Pad Gray 190.00mm x 140.00mm Rectangular Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A20KX-190-140-10.0

DigiKey Part Number
1168-TG-A20KX-190-140-10.0-ND
Manufacturer
Manufacturer Product Number
TG-A20KX-190-140-10.0
Description
THERMAL PAD 190X140MM DARK GREY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 190.00mm x 140.00mm Rectangular Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Thermal Pad
Shape
Rectangular
Outline
190.00mm x 140.00mm
Thickness
0.394" (10.00mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
2.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 303,14000 Kč1 303,14 Kč
101 153,12600 Kč11 531,26 Kč
251 098,24560 Kč27 456,14 Kč
501 058,42940 Kč52 921,47 Kč
1001 020,00720 Kč102 000,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 303,14000 Kč
Unit Price with VAT:1 576,79940 Kč