
TG-A20KF-190-140-10.0-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A20KF-190-140-10.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A20KF-190-140-10.0-1A |
Description | SILICONE THERMAL PAD 190MM X 140 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life | 12 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 249,38000 Kč | 1 249,38 Kč |
| 10 | 1 105,60800 Kč | 11 056,08 Kč |
| 25 | 1 052,99080 Kč | 26 324,77 Kč |
| 50 | 1 014,81660 Kč | 50 740,83 Kč |
| 100 | 977,98390 Kč | 97 798,39 Kč |
| Unit Price without VAT: | 1 249,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 511,74980 Kč |






