
TG-A20KF-190-140-10.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A20KF-190-140-10.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A20KF-190-140-10.0 |
Description | SILICONE THERMAL PAD 190MM X 140 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 186,60000 Kč | 1 186,60 Kč |
| 10 | 1 050,04700 Kč | 10 500,47 Kč |
| 25 | 1 000,09280 Kč | 25 002,32 Kč |
| 50 | 963,84180 Kč | 48 192,09 Kč |
| 100 | 928,86120 Kč | 92 886,12 Kč |
| Unit Price without VAT: | 1 186,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 435,78600 Kč |






