Thermal Pad Gray 15.00mm x 15.00mm Square Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A2200-15-15-1.0

DigiKey Part Number
1168-TG-A2200-15-15-1.0-ND
Manufacturer
Manufacturer Product Number
TG-A2200-15-15-1.0
Description
THERM PAD 15MMX15MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 15.00mm x 15.00mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
15.00mm x 15.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
2.2W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 730
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,21000 Kč4,21 Kč
103,64200 Kč36,42 Kč
253,47760 Kč86,94 Kč
503,35120 Kč167,56 Kč
1003,22910 Kč322,91 Kč
2503,07500 Kč768,75 Kč
5002,96426 Kč1 482,13 Kč
1 0002,85712 Kč2 857,12 Kč
5 0002,62304 Kč13 115,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,21000 Kč
Unit Price with VAT:5,09410 Kč