Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
FX0462
FX0462
Bulgin Fuse Holders Available at Digi-Key

FX0462

DigiKey Part Number
708-1425-ND
Manufacturer
Manufacturer Product Number
FX0462
Description
FUSE HLDR CART 250V 10A PNL MNT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
FX0462 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
10 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Solder Lug
Contact Material
Brass
Contact Finish
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 280
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1215,86000 Kč215,86 Kč
5179,02800 Kč895,14 Kč
10165,19100 Kč1 651,91 Kč
50136,97000 Kč6 848,50 Kč
200116,39715 Kč23 279,43 Kč
400107,22260 Kč42 889,04 Kč
600102,16647 Kč61 299,88 Kč
1 00096,10218 Kč96 102,18 Kč
Manufacturers Standard Package
Unit Price without VAT:215,86000 Kč
Unit Price with VAT:261,19060 Kč