



03455LF2H | |
|---|---|
DigiKey Part Number | F1903-ND |
Manufacturer | |
Manufacturer Product Number | 03455LF2H |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.187" (4.7mm) |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper Alloy |
Current Rating (Amps) 10 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 5 | 126,88400 Kč | 634,42 Kč |
| 10 | 117,06200 Kč | 1 170,62 Kč |
| 50 | 97,07820 Kč | 4 853,91 Kč |
| 100 | 89,52010 Kč | 8 952,01 Kč |
| 300 | 78,66070 Kč | 23 598,21 Kč |
| 500 | 74,03744 Kč | 37 018,72 Kč |
| 1 000 | 72,32479 Kč | 72 324,79 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |














