Thermal Pad Gray 15.00mm x 15.00mm Square Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A2200-15-15-0.5

DigiKey Part Number
1168-TG-A2200-15-15-0.5-ND
Manufacturer
Manufacturer Product Number
TG-A2200-15-15-0.5
Description
THERM PAD 15MMX15MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 15.00mm x 15.00mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
15.00mm x 15.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
2.2W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
103,01000 Kč30,10 Kč
252,87120 Kč71,78 Kč
502,76600 Kč138,30 Kč
1002,66700 Kč266,70 Kč
2502,54116 Kč635,29 Kč
5002,44980 Kč1 224,90 Kč
1 0002,36118 Kč2 361,18 Kč
5 0002,16777 Kč10 838,85 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč