


1744036-4 | |
|---|---|
DigiKey Part Number | A112694-ND |
Manufacturer | |
Manufacturer Product Number | 1744036-4 |
Description | CONN RCPT HSG 4POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744036-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -25°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,63600 Kč | 140,90 Kč |
| 50 | 5,36280 Kč | 268,14 Kč |
| 100 | 5,10880 Kč | 510,88 Kč |
| 250 | 4,78756 Kč | 1 196,89 Kč |
| 500 | 4,55866 Kč | 2 279,33 Kč |
| 1 000 | 4,34071 Kč | 4 340,71 Kč |
| 3 000 | 4,01671 Kč | 12 050,13 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |





