VMMP5BK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 1 024,58480 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 1 010,54120 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 967,49560 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 950,89040 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 950,89040 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 950,89040 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 967,49560 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 950,89040 Kč
Cable Assembly 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMMP5BK

DigiKey Part Number
SC3599-ND
Manufacturer
Manufacturer Product Number
VMMP5BK
Description
CABLE M-M MICRO-WECO 5' BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 5.0' (1.52m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Micro-WECo Male
2nd Connector Type
Micro-WECo Male
Length
5.0' (1.52m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
-
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25909,25520 Kč22 731,38 Kč
Manufacturers Standard Package
Unit Price without VAT:909,25520 Kč
Unit Price with VAT:1 100,19879 Kč
Alternate Color
CABLE M-M MICRO-WECO 5'
In-Stock: 0
Unit Price: 1 010,54120 Kč
CABLE M-M MICRO-WECO 5'
In-Stock: 0
Unit Price: 967,49560 Kč
CABLE M-M MICRO-WECO 5' YLW
In-Stock: 0
Unit Price: 950,89040 Kč
CABLE M-M MICRO-WECO 5'
In-Stock: 0
Unit Price: 950,89040 Kč
CABLE M-M MICRO-WECO 5'
In-Stock: 0
Unit Price: 967,49560 Kč
Alternate Length
CABLE M-M MICRO-WECO 2'
In-Stock: 0
Unit Price: 867,43560 Kč
CABLE M-M MICRO-WECO 4' BLK
In-Stock: 0
Unit Price: 881,11800 Kč
CABLE M-M MICRO-WECO 1' BLK
In-Stock: 25
Unit Price: 1 120,45000 Kč
CABLE M-M MICRO-WECO 10'
In-Stock: 19
Unit Price: 1 026,17000 Kč
CABLE M-M MICRO-WECO 3'
In-Stock: 4
Unit Price: 695,87000 Kč