Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VMMP5BK05UHD | |
|---|---|
DigiKey Part Number | 137-VMMP5BK05UHD-ND |
Manufacturer | |
Manufacturer Product Number | VMMP5BK05UHD |
Description | 5 FOOT BLACK PATCHCORD, MICRO SI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 5.0' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Micro-WECo Male | |
2nd Connector Type | Micro-WECo Male | |
Length | 5.0' (1.52m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 024,58480 Kč | 25 614,62 Kč |
| Unit Price without VAT: | 1 024,58480 Kč |
|---|---|
| Unit Price with VAT: | 1 239,74761 Kč |







