VMMP5GY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 909,25520 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 1 024,58480 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 1 010,54120 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 967,49560 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 950,89040 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 950,89040 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 967,49560 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 950,89040 Kč
Image for VMMP5GY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMMP5GY

DigiKey Part Number
SC3602-ND
Manufacturer
Manufacturer Product Number
VMMP5GY
Description
CABLE M-M MICRO-WECO 5' YLW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 5.0' (1.52m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Micro-WECo Male
2nd Connector Type
Micro-WECo Male
Length
5.0' (1.52m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Gray
Shielding
-
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25950,89040 Kč23 772,26 Kč
Manufacturers Standard Package
Unit Price without VAT:950,89040 Kč
Unit Price with VAT:1 150,57738 Kč
Alternate Color
CABLE M-M MICRO-WECO 5' BLK
In-Stock: 0
Unit Price: 909,25520 Kč
CABLE M-M MICRO-WECO 5'
In-Stock: 0
Unit Price: 1 010,54120 Kč
CABLE M-M MICRO-WECO 5'
In-Stock: 0
Unit Price: 967,49560 Kč
CABLE M-M MICRO-WECO 5'
In-Stock: 0
Unit Price: 950,89040 Kč
CABLE M-M MICRO-WECO 5'
In-Stock: 0
Unit Price: 967,49560 Kč
Alternate Length
CABLE M-M MICRO-WECO 1' GRY
In-Stock: 0
Unit Price: 890,87800 Kč
CABLE M-M MICRO-WECO 10'
In-Stock: 0
Unit Price: 1 043,54200 Kč
CABLE M-M MICRO-WECO 2' GRAY
In-Stock: 0
Unit Price: 898,11800 Kč
CABLE M-M MICRO-WECO 3' GRAY
In-Stock: 0
Unit Price: 854,29960 Kč
CABLE M-M MICRO-WECO 4'
In-Stock: 0
Unit Price: 881,11800 Kč