VMMP10GY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 19
Unit Price: 38,41000 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 5
Unit Price: 49,02000 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 5
Unit Price: 49,02000 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 39,06200 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 39,06200 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 5
Unit Price: 49,02000 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 7
Unit Price: 49,02000 Kč
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 39,21600 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 41,77720 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 38,05360 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 38,05360 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 38,05360 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 38,05360 Kč

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: 39,79160 Kč
Image for VMMP10GY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMMP10GY

DigiKey Part Number
SC3562-ND
Manufacturer
Manufacturer Product Number
VMMP10GY
Description
CABLE M-M MICRO-WECO 10'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Micro-WECo Male
2nd Connector Type
Micro-WECo Male
Length
10.0' (3.05m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Gray
Shielding
-
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
251 043,54200 Kč26 088,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 043,54200 Kč
Unit Price with VAT:1 262,68582 Kč
Alternate Color
CABLE M-M MICRO-WECO 10'
In-Stock: 19
Unit Price: 1 026,17000 Kč
CABLE M-M MICRO-WECO 10' BLU
In-Stock: 5
Unit Price: 1 309,65000 Kč
CABLE M-M MICRO-WECO 10'
In-Stock: 5
Unit Price: 1 309,65000 Kč
CABLE M-M MICRO-WECO 10'
In-Stock: 0
Unit Price: 1 043,54200 Kč
CABLE M-M MICRO-WECO 10'
In-Stock: 5
Unit Price: 1 309,65000 Kč
Alternate Length
CABLE M-M MICRO-WECO 1' GRY
In-Stock: 0
Unit Price: 890,87800 Kč
CABLE M-M MICRO-WECO 2' GRAY
In-Stock: 0
Unit Price: 898,11800 Kč
CABLE M-M MICRO-WECO 3' GRAY
In-Stock: 0
Unit Price: 854,29960 Kč
CABLE M-M MICRO-WECO 4'
In-Stock: 0
Unit Price: 881,11800 Kč
CABLE M-M MICRO-WECO 5' YLW
In-Stock: 0
Unit Price: 950,89040 Kč