
VMMP10Y | |
|---|---|
DigiKey Part Number | SC3566-ND |
Manufacturer | |
Manufacturer Product Number | VMMP10Y |
Description | CABLE M-M MICRO-WECO 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Micro-WECo Male | |
2nd Connector Type | Micro-WECo Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | - | |
Usage | Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 309,65000 Kč | 1 309,65 Kč |
| 10 | 1 113,20900 Kč | 11 132,09 Kč |
| 25 | 1 043,54200 Kč | 26 088,55 Kč |
| 50 | 993,78080 Kč | 49 689,04 Kč |
| 100 | 946,40300 Kč | 94 640,30 Kč |
| Unit Price without VAT: | 1 309,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 584,67650 Kč |











