Cable Assembly 2.00' (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMMP2Y

DigiKey Part Number
SC3582-ND
Manufacturer
Manufacturer Product Number
VMMP2Y
Description
CABLE M-M MICRO-WECO 2' YLW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.00' (609.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Micro-WECo Male
2nd Connector Type
Micro-WECo Male
Length
2.00' (609.60mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Yellow
Shielding
-
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 039,82000 Kč1 039,82 Kč
10883,82700 Kč8 838,27 Kč
25828,52240 Kč20 713,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 039,82000 Kč
Unit Price with VAT:1 258,18220 Kč
Alternate Color
CABLE M-M MICRO-WECO 2'
In-Stock: 0
Unit Price: 867,43560 Kč
CABLE M-M MICRO-WECO 2' RED
In-Stock: 25
Unit Price: 1 134,94000 Kč
CABLE M-M MICRO-WECO 2' BLU
In-Stock: 0
Unit Price: 827,95960 Kč
CABLE M-M MICRO-WECO 2' GRN
In-Stock: 19
Unit Price: 1 131,37000 Kč
CABLE M-M MICRO-WECO 2' GRAY
In-Stock: 0
Unit Price: 898,11800 Kč
Alternate Length
CABLE M-M MICRO-WECO 6' YLW
In-Stock: 0
Unit Price: 935,36000 Kč
CABLE M-M MICRO-WECO 1' YLW
In-Stock: 25
Unit Price: 1 003,07000 Kč
CABLE M-M MICRO-WECO 10'
In-Stock: 7
Unit Price: 1 309,65000 Kč
CABLE M-M MICRO-WECO 3' YLW
In-Stock: 0
Unit Price: 854,29960 Kč
CABLE M-M MICRO-WECO 4' YLW
In-Stock: 5
Unit Price: 1 176,31000 Kč