Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMMP10BK

DigiKey Part Number
SC3559-ND
Manufacturer
Manufacturer Product Number
VMMP10BK
Description
CABLE M-M MICRO-WECO 10'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Micro-WECo Male
2nd Connector Type
Micro-WECo Male
Length
10.0' (3.05m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
-
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 026,17000 Kč1 026,17 Kč
10872,15200 Kč8 721,52 Kč
Unit Price without VAT:1 026,17000 Kč
Unit Price with VAT:1 241,66570 Kč
Alternate Color
CABLE M-M MICRO-WECO 10' BLU
In-Stock: 5
Unit Price: 1 309,65000 Kč
CABLE M-M MICRO-WECO 10'
In-Stock: 5
Unit Price: 1 309,65000 Kč
CABLE M-M MICRO-WECO 10'
In-Stock: 0
Unit Price: 1 043,54200 Kč
CABLE M-M MICRO-WECO 10'
In-Stock: 0
Unit Price: 1 043,54200 Kč
CABLE M-M MICRO-WECO 10'
In-Stock: 5
Unit Price: 1 309,65000 Kč
Alternate Length
CABLE M-M MICRO-WECO 2'
In-Stock: 0
Unit Price: 867,43560 Kč
CABLE M-M MICRO-WECO 4' BLK
In-Stock: 0
Unit Price: 881,11800 Kč
CABLE M-M MICRO-WECO 1' BLK
In-Stock: 25
Unit Price: 1 120,45000 Kč
CABLE M-M MICRO-WECO 3'
In-Stock: 4
Unit Price: 695,87000 Kč
CABLE M-M MICRO-WECO 5' BLK
In-Stock: 0
Unit Price: 909,25520 Kč