
VMMPBNCF | |
|---|---|
DigiKey Part Number | 137-VMMPBNCF-ND |
Manufacturer | |
Manufacturer Product Number | VMMPBNCF |
Description | ADAPTER, BNC TO MICRO WECO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
Style | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 842,86000 Kč | 842,86 Kč |
| 10 | 716,45200 Kč | 7 164,52 Kč |
| 30 | 663,01900 Kč | 19 890,57 Kč |
| 50 | 639,56540 Kč | 31 978,27 Kč |
| 100 | 609,06800 Kč | 60 906,80 Kč |
| 250 | 570,98600 Kč | 142 746,50 Kč |
| Unit Price without VAT: | 842,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 019,86060 Kč |


