
VMMP1BK | |
|---|---|
DigiKey Part Number | SC3567-ND |
Manufacturer | |
Manufacturer Product Number | VMMP1BK |
Description | CABLE M-M MICRO-WECO 1' BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Micro-WECo Male | |
2nd Connector Type | Micro-WECo Male | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 120,45000 Kč | 1 120,45 Kč |
| 10 | 952,42700 Kč | 9 524,27 Kč |
| 25 | 892,82640 Kč | 22 320,66 Kč |
| Unit Price without VAT: | 1 120,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 355,74450 Kč |











